T322D156K020AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 22
Unit Price: kr.46.28000
Datasheet

Upgrade


KEMET
In Stock: 38
Unit Price: kr.53.27000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.20.72994
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.20.72994
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.26.55407
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.20.72994
Datasheet

Similar


Vishay Sprague
In Stock: 155
Unit Price: kr.37.95000
Datasheet
15 µF Molded Tantalum Capacitors 20 V Axial 2.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D156K020AS

DigiKey Part Number
399-1498-ND
Manufacturer
Manufacturer Product Number
T322D156K020AS
Description
CAP TANT 15UF 10% 20V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V Axial 2.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322D156K020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T322D156K020ATKEMET22399-4574-NDkr.46.28000Direct
T322D156K025ASKEMET38399-1512-NDkr.53.27000Upgrade
173D156X9020XVishay Sprague0173D156X9020X-NDkr.20.72994Direct
173D156X9020XWVishay Sprague0173D156X9020XW-NDkr.20.72994Direct
173D156X5020XWVishay Sprague0173D156X5020XW-NDkr.26.55407Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
35kr.33.20571kr.1,162.20
Unit Price without VAT:kr.33.20571
Unit Price with VAT:kr.41.50714