Direct
Direct

T322B156K006AT | |
|---|---|
DigiKey Part Number | 399-4532-ND |
Manufacturer | |
Manufacturer Product Number | T322B156K006AT |
Description | CAP TANT 15UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6 V Axial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B156K006AT Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D156X9006VE3 | Vishay Sprague | 0 | 173D156X9006VE3-ND | kr.9.18040 | Direct |
| 173D156X9006VWE3 | Vishay Sprague | 0 | 173D156X9006VWE3-ND | kr.9.18040 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.15.49080 | kr.1,161.81 |
| Unit Price without VAT: | kr.15.49080 |
|---|---|
| Unit Price with VAT: | kr.19.36350 |


