0.1 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5104K100J03L4BULK

DigiKey Part Number
399-SMR5104K100J03L4BULK-ND
Manufacturer
Manufacturer Product Number
SMR5104K100J03L4BULK
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR5104K100J03L4BULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
General Purpose
Voltage Rating - DC
100V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 96 View Now
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.6.95500kr.69.55
50kr.5.56020kr.278.01
100kr.5.12970kr.512.97
500kr.4.40224kr.2,201.12
1.000kr.4.17705kr.4,177.05
3.000kr.3.89887kr.11,696.61
5.000kr.3.79596kr.18,979.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500

Other Suppliers on DigiKey

96In Stock
Ships from WEC