
SCT17X-160-1R4A008V | |
|---|---|
DigiKey Part Number | 399-SCT17X-160-1R4A008V-ND |
Manufacturer | |
Manufacturer Product Number | SCT17X-160-1R4A008V |
Description | IND COMMON MODE 0.07MH 16A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 70 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 16A DCR 4.38mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4.38mOhm |
Manufacturer KEMET | Voltage Rating - DC 500V |
Series | Voltage Rating - AC 500V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.024" L x 0.650" W (26.00mm x 16.50mm) |
Number of Lines 2 | Height (Max) 0.846" (21.50mm) |
Inductance @ Frequency 70 µH @ 100 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.28000 | kr.28.28 |
| 10 | kr.23.24900 | kr.232.49 |
| 28 | kr.21.30000 | kr.596.40 |
| 56 | kr.20.08304 | kr.1,124.65 |
| 112 | kr.18.93732 | kr.2,120.98 |
| 252 | kr.17.68079 | kr.4,455.56 |
| 504 | kr.16.67458 | kr.8,403.99 |
| 1.008 | kr.15.72703 | kr.15,852.85 |
| 2.520 | kr.15.14943 | kr.38,176.56 |
| Unit Price without VAT: | kr.28.28000 |
|---|---|
| Unit Price with VAT: | kr.35.35000 |

