Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82IC2100JH50K | |
|---|---|
DigiKey Part Number | 399-R82IC2100JH50K-ND |
Manufacturer | |
Manufacturer Product Number | R82IC2100JH50K |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2100JH50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82IC2100AA50K | KEMET | 3.000 | 399-R82IC2100AA50K-ND | kr.2.85000 | Parametric Equivalent |
| R82IC2100CK50K | KEMET | 0 | 399-R82IC2100CK50KTR-ND | kr.0.41947 | Parametric Equivalent |
| R82IC2100DQ50K | KEMET | 10.117 | 399-19764-1-ND | kr.1.84000 | Parametric Equivalent |
| R82IC2100Z350K | KEMET | 5.969 | 399-12646-ND | kr.2.85000 | Parametric Equivalent |
| B32529C3103K000 | TDK | 0 | 495-2527-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74529 | kr.2,235.87 |
| Unit Price without VAT: | kr.0.74529 |
|---|---|
| Unit Price with VAT: | kr.0.93161 |








