
R82IC2100DQ50K | |
|---|---|
DigiKey Part Number | 399-19764-1-ND - Cut Tape (CT) 399-19764-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC2100DQ50K |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2100DQ50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07800 | kr.10.78 |
| 50 | kr.0.78360 | kr.39.18 |
| 100 | kr.0.69230 | kr.69.23 |
| 500 | kr.0.54004 | kr.270.02 |
| 1.000 | kr.0.49294 | kr.492.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.42817 | kr.1,498.60 |
| 7.000 | kr.0.40101 | kr.2,807.07 |
| 10.500 | kr.0.38740 | kr.4,067.70 |
| 17.500 | kr.0.37234 | kr.6,515.95 |
| 24.500 | kr.0.36353 | kr.8,906.49 |
| 35.000 | kr.0.35506 | kr.12,427.10 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

