
R82EC3100DQ70K | |
|---|---|
DigiKey Part Number | 399-11525-1-ND - Cut Tape (CT) 399-11525-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3100DQ70K |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3100DQ70K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86280 | kr.43.14 |
| 100 | kr.0.76470 | kr.76.47 |
| 500 | kr.0.59908 | kr.299.54 |
| 1.000 | kr.0.54799 | kr.547.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.47760 | kr.1,671.60 |
| 7.000 | kr.0.44808 | kr.3,136.56 |
| 10.500 | kr.0.43329 | kr.4,549.55 |
| 17.500 | kr.0.41691 | kr.7,295.93 |
| 24.500 | kr.0.40734 | kr.9,979.83 |
| 35.000 | kr.0.39813 | kr.13,934.55 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

