
R76QN3100DQ30K | |
|---|---|
DigiKey Part Number | 399-R76QN3100DQ30KCT-ND - Cut Tape (CT) 399-R76QN3100DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76QN3100DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN3100DQ30K Models |
Category | ESR (Equivalent Series Resistance) 13 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.50400 | kr.95.04 |
| 50 | kr.7.71960 | kr.385.98 |
| 100 | kr.7.16800 | kr.716.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | kr.6.62085 | kr.1,555.90 |
| 470 | kr.6.26406 | kr.2,944.11 |
| 705 | kr.6.08532 | kr.4,290.15 |
| 1.175 | kr.5.88719 | kr.6,917.45 |
| 1.645 | kr.5.77133 | kr.9,493.84 |
| 2.350 | kr.5.65992 | kr.13,300.81 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

