Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QN3100CK30K | |
|---|---|
DigiKey Part Number | 399-R76QN3100CK30KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R76QN3100CK30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN3100CK30K Models |
Category | ESR (Equivalent Series Resistance) 13 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QN31005030K | KEMET | 191 | 399-R76QN31005030K-ND | kr.13.06000 | Parametric Equivalent |
| R76QN3100DQ30K | KEMET | 452 | 399-R76QN3100DQ30KCT-ND | kr.14.01000 | Parametric Equivalent |
| R76QN3100JB30K | KEMET | 0 | 399-R76QN3100JB30K-ND | kr.5.92949 | Parametric Equivalent |
| R76QN3100SE30K | KEMET | 0 | 399-R76QN3100SE30K-ND | kr.13.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.5.46654 | kr.1,913.29 |
| Unit Price without VAT: | kr.5.46654 |
|---|---|
| Unit Price with VAT: | kr.6.83318 |




