R75MN41004030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.25004
Datasheet

Parametric Equivalent


KEMET
In Stock: 337
Unit Price: kr.12.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.29853
Datasheet
1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MN41004030K

DigiKey Part Number
R75MN41004030K-ND
Manufacturer
Manufacturer Product Number
R75MN41004030K
Description
CAP FILM 1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MN41004030K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.791" (20.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
220V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75MN41005030KKEMET0399-R75MN41005030K-NDkr.5.25004Parametric Equivalent
R75MN4100AA30KKEMET337399-R75MN4100AA30K-NDkr.12.31000Parametric Equivalent
R75MN4100DQ30KKEMET0399-R75MN4100DQ30KTB-NDkr.6.29853Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.5.41388kr.1,353.47
Manufacturers Standard Package
Unit Price without VAT:kr.5.41388
Unit Price with VAT:kr.6.76735