Parametric Equivalent
Parametric Equivalent

R75GD3100DQB0J | |
|---|---|
DigiKey Part Number | 399-R75GD3100DQB0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75GD3100DQB0J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 70V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GD3100DQB0J Models |
Category | ESR (Equivalent Series Resistance) 11.1 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 70V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 160V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75GD310050B0J | KEMET | 614 | 399-17918-ND | kr.5.32000 | Parametric Equivalent |
| R75GD3100AAB0J | KEMET | 0 | 399-R75GD3100AAB0J-ND | kr.1.61939 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.1.68342 | kr.3,535.18 |
| Unit Price without VAT: | kr.1.68342 |
|---|---|
| Unit Price with VAT: | kr.2.10428 |



