Parametric Equivalent
Parametric Equivalent

R73PR3100SE00K | |
|---|---|
DigiKey Part Number | 399-R73PR3100SE00K-ND |
Manufacturer | |
Manufacturer Product Number | R73PR3100SE00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73PR3100SE00K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73PR31005000K | KEMET | 0 | 399-R73PR31005000K-ND | kr.6.89044 | Parametric Equivalent |
| R73PR3100CK00K | KEMET | 0 | 399-R73PR3100CK00KTR-ND | kr.9.54307 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 816 | kr.6.76734 | kr.5,522.15 |
| Unit Price without VAT: | kr.6.76734 |
|---|---|
| Unit Price with VAT: | kr.8.45918 |


