R71PI2470DQ00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06637
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26687
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06637
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06637
Datasheet
0.047 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71PI2470DQ00J

DigiKey Part Number
399-R71PI2470DQ00JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R71PI2470DQ00J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71PI2470DQ00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
847 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
275V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R71PI24704000JKEMET0399-R71PI24704000J-NDkr.1.18713Parametric Equivalent
R71PI2470AA00JKEMET0399-R71PI2470AA00J-NDkr.1.06637Parametric Equivalent
R71PI2470CK00JKEMET0399-R71PI2470CK00JTR-NDkr.1.26687Parametric Equivalent
R71PI2470JE00JKEMET0399-R71PI2470JE00J-NDkr.1.06637Parametric Equivalent
R71PI2470JH00JKEMET0399-R71PI2470JH00J-NDkr.1.06637Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.600kr.1.23381kr.1,974.10
Unit Price without VAT:kr.1.23381
Unit Price with VAT:kr.1.54226