R46KN368045M2K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.058
Unit Price: kr.7.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86890
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.016
Unit Price: kr.7.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.03075
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.35354
Datasheet

Parametric Equivalent


KEMET
In Stock: 235
Unit Price: kr.8.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.71551
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.033
Unit Price: kr.7.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.82660
Datasheet

Parametric Equivalent


KEMET
In Stock: 393
Unit Price: kr.7.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.32223
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.48209
Datasheet

Parametric Equivalent


KEMET
In Stock: 470
Unit Price: kr.8.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.186
Unit Price: kr.7.63000
Datasheet
New at DigiKey
Image for R46KN368045M2K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN368045M2K

DigiKey Part Number
399-R46KN368045M2K-ND
Manufacturer
Manufacturer Product Number
R46KN368045M2K
Description
0,68 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463N368000M2KKEMET1.058399-R463N368000M2K-NDkr.7.44000Parametric Equivalent
R463N368040M2KKEMET0R463N368040M2K-NDkr.2.86890Parametric Equivalent
R463N368050M2KKEMET10.016399-12692-NDkr.7.44000Parametric Equivalent
R463N368052M2KKEMET0399-R463N368052M2K-NDkr.8.03075Parametric Equivalent
R463N3680CKM2KKEMET0399-R463N3680CKM2KTR-NDkr.3.35354Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.3.25723kr.1,954.34
Unit Price without VAT:kr.3.25723
Unit Price with VAT:kr.4.07154