
R463R422040M2M | |
|---|---|
DigiKey Part Number | 399-18737-ND |
Manufacturer | |
Manufacturer Product Number | R463R422040M2M |
Description | CAP FILM 2.2UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R422040M2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.94000 | kr.14.94 |
| 10 | kr.10.16000 | kr.101.60 |
| 50 | kr.8.27140 | kr.413.57 |
| 288 | kr.6.99247 | kr.2,013.83 |
| 576 | kr.6.63635 | kr.3,822.54 |
| 1.152 | kr.6.34328 | kr.7,307.46 |
| 2.592 | kr.6.06536 | kr.15,721.41 |
| 5.184 | kr.5.87303 | kr.30,445.79 |
| Unit Price without VAT: | kr.14.94000 |
|---|---|
| Unit Price with VAT: | kr.18.67500 |

