PEH169YO4100MB2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.361.28229
Datasheet
1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 82mOhm @ 100Hz 21000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169YO4100MB2

DigiKey Part Number
399-PEH169YO4100MB2-ND
Manufacturer
Manufacturer Product Number
PEH169YO4100MB2
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 82mOhm @ 100Hz 21000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169YO4100MB2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
6.4 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
16 A @ 10 kHz
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.622" Dia (66.60mm)
Voltage - Rated
450 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
82mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
21000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEH169YO4100MU2KEMET0399-PEH169YO4100MU2-NDkr.361.28229Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
96kr.363.37958kr.34,884.44
Unit Price without VAT:kr.363.37958
Unit Price with VAT:kr.454.22448