
MPXV1D0840L470 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0840L470TR-ND - Tape & Reel (TR) 399-MPXV1D0840L470CT-ND - Cut Tape (CT) 399-MPXV1D0840L470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0840L470 |
Description | FIXED IND 47UH 2.8A 226.7MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.8 A 226.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0840L470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 226.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.16600 | kr.61.66 |
| 25 | kr.5.70440 | kr.142.61 |
| 50 | kr.5.37800 | kr.268.90 |
| 100 | kr.5.07030 | kr.507.03 |
| 250 | kr.4.69068 | kr.1,172.67 |
| 500 | kr.4.42302 | kr.2,211.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.17076 | kr.4,170.76 |
| 2.000 | kr.3.93324 | kr.7,866.48 |
| 3.000 | kr.3.80077 | kr.11,402.31 |
| 5.000 | kr.3.64037 | kr.18,201.85 |
| 7.000 | kr.3.57571 | kr.25,029.97 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

