MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0840L470

DigiKey Part Number
399-MPXV1D0840L470TR-ND - Tape & Reel (TR)
399-MPXV1D0840L470CT-ND - Cut Tape (CT)
399-MPXV1D0840L470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0840L470
Description
FIXED IND 47UH 2.8A 226.7MOHM SM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 2.8 A 226.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0840L470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
226.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.341" L x 0.315" W (8.65mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.6.16600kr.61.66
25kr.5.70440kr.142.61
50kr.5.37800kr.268.90
100kr.5.07030kr.507.03
250kr.4.69068kr.1,172.67
500kr.4.42302kr.2,211.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.17076kr.4,170.76
2.000kr.3.93324kr.7,866.48
3.000kr.3.80077kr.11,402.31
5.000kr.3.64037kr.18,201.85
7.000kr.3.57571kr.25,029.97
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000