
MPXV1D0630L100 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0630L100TR-ND - Tape & Reel (TR) 399-MPXV1D0630L100CT-ND - Cut Tape (CT) 399-MPXV1D0630L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0630L100 |
Description | FIXED IND 10UH 4.2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4.2 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0630L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.26000 | kr.6.26 |
| 10 | kr.5.16000 | kr.51.60 |
| 25 | kr.4.77560 | kr.119.39 |
| 50 | kr.4.50220 | kr.225.11 |
| 100 | kr.4.24470 | kr.424.47 |
| 250 | kr.3.92676 | kr.981.69 |
| 500 | kr.3.70242 | kr.1,851.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.37343 | kr.5,060.14 |
| 3.000 | kr.3.18136 | kr.9,544.08 |
| 4.500 | kr.3.07426 | kr.13,834.17 |
| 7.500 | kr.2.94459 | kr.22,084.42 |
| 10.500 | kr.2.93475 | kr.30,814.88 |
| Unit Price without VAT: | kr.6.26000 |
|---|---|
| Unit Price with VAT: | kr.7.82500 |


