
MPXV1D0530L100 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0530L100TR-ND - Tape & Reel (TR) 399-MPXV1D0530L100CT-ND - Cut Tape (CT) 399-MPXV1D0530L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0530L100 |
Description | FIXED IND 10UH 3.1A 140.1MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.1 A 140.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0530L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.26000 | kr.6.26 |
| 10 | kr.5.12800 | kr.51.28 |
| 25 | kr.4.74200 | kr.118.55 |
| 50 | kr.4.46980 | kr.223.49 |
| 100 | kr.4.21380 | kr.421.38 |
| 250 | kr.3.89864 | kr.974.66 |
| 500 | kr.3.67586 | kr.1,837.93 |
| 1.000 | kr.3.56350 | kr.3,563.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.20758 | kr.8,018.95 |
| 5.000 | kr.3.02517 | kr.15,125.85 |
| 7.500 | kr.2.92346 | kr.21,925.95 |
| 12.500 | kr.2.91137 | kr.36,392.12 |
| Unit Price without VAT: | kr.6.26000 |
|---|---|
| Unit Price with VAT: | kr.7.82500 |


