MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0530L100

DigiKey Part Number
399-MPXV1D0530L100TR-ND - Tape & Reel (TR)
399-MPXV1D0530L100CT-ND - Cut Tape (CT)
399-MPXV1D0530L100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0530L100
Description
FIXED IND 10UH 3.1A 140.1MOHM SM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 3.1 A 140.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0530L100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
140.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.26000kr.6.26
10kr.5.12800kr.51.28
25kr.4.74200kr.118.55
50kr.4.46980kr.223.49
100kr.4.21380kr.421.38
250kr.3.89864kr.974.66
500kr.3.67586kr.1,837.93
1.000kr.3.56350kr.3,563.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.20758kr.8,018.95
5.000kr.3.02517kr.15,125.85
7.500kr.2.92346kr.21,925.95
12.500kr.2.91137kr.36,392.12
Manufacturers Standard Package
Unit Price without VAT:kr.6.26000
Unit Price with VAT:kr.7.82500