
MPEV1D0630L220 | |
|---|---|
DigiKey Part Number | 399-MPEV1D0630L220TR-ND - Tape & Reel (TR) 399-MPEV1D0630L220CT-ND - Cut Tape (CT) 399-MPEV1D0630L220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPEV1D0630L220 |
Description | FIXED IND 22UH 2.7A 186.3MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.7 A 186.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPEV1D0630L220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 186.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.51000 | kr.6.51 |
| 10 | kr.5.34100 | kr.53.41 |
| 100 | kr.4.39120 | kr.439.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.49001 | kr.5,235.01 |
| 3.000 | kr.3.29133 | kr.9,873.99 |
| 4.500 | kr.3.18055 | kr.14,312.48 |
| 7.500 | kr.3.04763 | kr.22,857.22 |
| Unit Price without VAT: | kr.6.51000 |
|---|---|
| Unit Price with VAT: | kr.8.13750 |

