MPEV_0630
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPEV1D0630L100

DigiKey Part Number
399-MPEV1D0630L100TR-ND - Tape & Reel (TR)
399-MPEV1D0630L100CT-ND - Cut Tape (CT)
399-MPEV1D0630L100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPEV1D0630L100
Description
FIXED IND 10UH 4.2A 78 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 4.2 A 78mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPEV1D0630L100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.51000kr.6.51
10kr.5.34100kr.53.41
100kr.4.39120kr.439.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.49001kr.5,235.01
3.000kr.3.29133kr.9,873.99
4.500kr.3.18055kr.14,312.48
7.500kr.3.04763kr.22,857.22
Manufacturers Standard Package
Unit Price without VAT:kr.6.51000
Unit Price with VAT:kr.8.13750