0.068 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5683K63J01L16.5TA18

DigiKey Part Number
399-MMK5683K63J01L16.5TA18CT-ND - Cut Tape (CT)
399-MMK5683K63J01L16.5TA18TB-ND
Manufacturer
Manufacturer Product Number
MMK5683K63J01L16.5TA18
Description
CAP FILM 0.068UF 10% 63VDC RAD
Customer Reference
Detailed Description
0.068 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5683K63J01L16.5TA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Box
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168683K100H-FCornell Dubilier Knowles0168683K100H-F-NDkr.4.39386Parametric Equivalent
168683K63A-FCornell Dubilier Knowles0168683K63A-F-NDkr.3.68793Parametric Equivalent
185683K100RHA-FCornell Dubilier Knowles0185683K100RHA-F-NDkr.3.77648Parametric Equivalent
185683K100RHB-FCornell Dubilier Knowles0185683K100RHB-F-NDkr.3.77648Parametric Equivalent
185683K63RAA-FCornell Dubilier Knowles0185683K63RAA-F-NDkr.3.77648Parametric Equivalent
In-Stock: 5.721
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.88300kr.18.83
50kr.1.40880kr.70.44
100kr.1.26290kr.126.29
500kr.1.01732kr.508.66
1.000kr.0.94143kr.941.43
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750