
MMK5393J63J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5393J63J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5393J63J01L4BULK |
Description | CAP FILM 0.039UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5393J63J01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168393J100C-F | Cornell Dubilier Knowles | 0 | 168393J100C-F-ND | kr.4.39386 | Parametric Equivalent |
| 185393J100RCA-F | Cornell Dubilier Knowles | 0 | 185393J100RCA-F-ND | kr.3.86494 | Parametric Equivalent |
| 185393J100RCB-F | Cornell Dubilier Knowles | 0 | 185393J100RCB-F-ND | kr.3.86494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.73700 | kr.17.37 |
| 50 | kr.1.29580 | kr.64.79 |
| 100 | kr.1.16020 | kr.116.02 |
| 500 | kr.0.93020 | kr.465.10 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

