Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5154K63J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5154K63J01L16.5TA18TB-ND |
Manufacturer | |
Manufacturer Product Number | MMK5154K63J01L16.5TA18 |
Description | 150NF6 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F612JF104K100L | KEMET | 4.490 | 399-F612JF104K100LCT-ND | kr.2.60000 | Parametric Equivalent |
| MMK5104K100J01L16.5TR18 | KEMET | 146 | 399-MMK5104K100J01L16.5TR18CT-ND | kr.3.23000 | Parametric Equivalent |
| MMK5104K100J01L4BULK | KEMET | 8.752 | 399-MMK5104K100J01L4BULK-ND | kr.3.23000 | Parametric Equivalent |
| MMK5104K63J01L16.5TA18 | KEMET | 17.547 | 399-MMK5104K63J01L16.5TA18CT-ND | kr.3.23000 | Parametric Equivalent |
| MMK5104K63J01L16.5TR18 | KEMET | 221 | 399-MMK5104K63J01L16.5TR18CT-ND | kr.3.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.86532 | kr.7,787.88 |
| Unit Price without VAT: | kr.0.86532 |
|---|---|
| Unit Price with VAT: | kr.1.08165 |







