MMK5124J63J01L16.5TA18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.105
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.130
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.747
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.191
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.86532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78889
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.77889
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.71508
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 5.000
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4.599
Unit Price: kr.10.21000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.56953
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.56953
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.86494
Datasheet
New at DigiKey
0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5124J63J01L16.5TA18

DigiKey Part Number
399-MMK5124J63J01L16.5TA18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MMK5124J63J01L16.5TA18
Description
120NF6 5%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5104J100J01L16.5TA18KEMET3.105399-MMK5104J100J01L16.5TA18CT-NDkr.3.23000Parametric Equivalent
MMK5104J100J01L16.5TR18KEMET15.130399-MMK5104J100J01L16.5TR18CT-NDkr.3.23000Parametric Equivalent
MMK5104J63J01L15.0ABULKKEMET4.747399-MMK5104J63J01L15.0ABULK-NDkr.3.99000Parametric Equivalent
MMK5104J63J01L4BULKKEMET2.191399-MMK5104J63J01L4BULK-NDkr.3.23000Parametric Equivalent
MMK5154J63J01L16.5TA18KEMET0399-MMK5154J63J01L16.5TA18TB-NDkr.0.86532Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
9.000kr.0.82445kr.7,420.05
Unit Price without VAT:kr.0.82445
Unit Price with VAT:kr.1.03056