Direct
Similar
Similar



L0603CR15JRMST | |
|---|---|
DigiKey Part Number | 399-9577-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0603CR15JRMST |
Description | FIXED IND 150NH 300MA 1.2 OHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603CR15JRMST Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 13 @ 100MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.71mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRC0603CJR15GV001T | Johanson Technology Inc. | 90.228 | 712-LRC0603CJR15GV001TCT-ND | kr.0.64000 | Direct |
| AIMC-0603-R15J-T | Abracon LLC | 0 | 535-11551-2-ND | kr.0.25162 | Similar |
| ILC0603ERR15J | Vishay Dale | 0 | ILC0603ERR15J-ND | kr.0.33126 | Similar |




