
F881FT564M300Z | |
|---|---|
DigiKey Part Number | 399-F881FT564M300Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881FT564M300Z |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881FT564M300Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.240" L x 1.220" W (31.50mm x 31.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.06310 | kr.2,606.31 |
| Unit Price without VAT: | kr.26.06310 |
|---|---|
| Unit Price with VAT: | kr.32.57888 |

