F881BG223K300R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.24132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.04505
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.42656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.26187
Datasheet
0.022 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BG223K300R

DigiKey Part Number
399-F881BG223K300RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F881BG223K300R
Description
CAP FILM POLYPROP RAD Y2
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881BG223K300AKEMET0399-F881BG223K300A-NDkr.2.24132Parametric Equivalent
F881BG223K300CKEMET0399-F881BG223K300C-NDkr.2.04505Parametric Equivalent
F881BG223K300LKEMET0399-F881BG223K300LTR-NDkr.2.42656Parametric Equivalent
F881BG223K300ZKEMET0399-F881BG223K300Z-NDkr.2.26187Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
680kr.2.34568kr.1,595.06
Manufacturers Standard Package
Unit Price without VAT:kr.2.34568
Unit Price with VAT:kr.2.93210