Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862BK104K310ZL32KV054 | |
|---|---|
DigiKey Part Number | 399-F862BK104K310ZL32KV054-ND |
Manufacturer | |
Manufacturer Product Number | F862BK104K310ZL32KV054 |
Description | .100UF 310V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862BK104K310ALR0L | KEMET | 0 | 399-11688-ND | kr.6.09000 | Parametric Equivalent |
| F862BK104K310R | KEMET | 466 | 399-F862BK104K310RCT-ND | kr.5.45000 | Parametric Equivalent |
| F862BK104K310Z | KEMET | 0 | 399-12365-ND | kr.5.58000 | Parametric Equivalent |
| F862BK104K310ZL32K | KEMET | 0 | 399-F862BK104K310ZL32K-ND | kr.1.92251 | Parametric Equivalent |
| F862BK104K310ZV054 | KEMET | 0 | 399-F862BK104K310ZV054-ND | kr.5.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 748 | kr.1.92251 | kr.1,438.04 |
| Unit Price without VAT: | kr.1.92251 |
|---|---|
| Unit Price with VAT: | kr.2.40314 |




