F862BK104K310ZL32K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 466
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.92251
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.39000
Datasheet
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862BK104K310ZL32K

DigiKey Part Number
399-F862BK104K310ZL32K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F862BK104K310ZL32K
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F862BK104K310ZL32K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.532" (13.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F862BK104K310ALR0LKEMET0399-11688-NDkr.6.09000Parametric Equivalent
F862BK104K310RKEMET466399-F862BK104K310RCT-NDkr.5.45000Parametric Equivalent
F862BK104K310ZKEMET0399-12365-NDkr.5.58000Parametric Equivalent
F862BK104K310ZL32KV054KEMET0399-F862BK104K310ZL32KV054-NDkr.1.92251Parametric Equivalent
F862BK104K310ZV054KEMET0399-F862BK104K310ZV054-NDkr.5.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
748kr.1.92251kr.1,438.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.92251
Unit Price with VAT:kr.2.40314