Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861AL683M310A | |
|---|---|
DigiKey Part Number | 399-F861AL683M310A-ND |
Manufacturer | |
Manufacturer Product Number | F861AL683M310A |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861AL683M310A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AL683M310C | KEMET | 0 | 399-F861AL683M310C-ND | kr.1.65013 | Parametric Equivalent |
| F861AL683M310L | KEMET | 0 | 399-F861AL683M310LTR-ND | kr.1.79160 | Parametric Equivalent |
| F861AL683M310R | KEMET | 0 | 399-F861AL683M310RTB-ND | kr.1.80508 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.63729 | kr.2,455.93 |
| Unit Price without VAT: | kr.1.63729 |
|---|---|
| Unit Price with VAT: | kr.2.04661 |




