
ESK109M016AN2AA | |
|---|---|
DigiKey Part Number | 399-ESK109M016AN2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK109M016AN2AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK109M016AN2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.105 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.93976 | kr.11,879.52 |
| Unit Price without VAT: | kr.5.93976 |
|---|---|
| Unit Price with VAT: | kr.7.42470 |

