
ESC686M063AG3AA | |
|---|---|
DigiKey Part Number | 399-ESC686M063AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC686M063AG3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC686M063AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.61249 | kr.3,674.94 |
| Unit Price without VAT: | kr.0.61249 |
|---|---|
| Unit Price with VAT: | kr.0.76561 |

