
ESC477M035AH4EA | |
|---|---|
DigiKey Part Number | 399-18265-1-ND - Cut Tape (CT) 399-18265-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESC477M035AH4EA |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC477M035AH4EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 39mOhm @ 100kHz | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V471B | Panasonic Industry | 6.419 | P15391CT-ND | kr.7.05000 | Direct |
| 35YXG470MEFC10X20 | Rubycon | 716 | 1189-2258-ND | kr.5.45000 | Parametric Equivalent |
| 35YXG470MEFCT810X20 | Rubycon | 1.125 | 1189-3745-1-ND | kr.4.55000 | Parametric Equivalent |
| 35YXS470MEFC10X20 | Rubycon | 676 | 1189-35YXS470MEFC10X20-ND | kr.5.70000 | Parametric Equivalent |
| 35ZLG470MEFC10X20 | Rubycon | 590 | 1189-2264-ND | kr.6.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.60200 | kr.26.02 |
| 50 | kr.1.94100 | kr.97.05 |
| 100 | kr.1.73070 | kr.173.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.1.31030 | kr.917.21 |
| 1.400 | kr.1.20576 | kr.1,688.06 |
| 2.100 | kr.1.15295 | kr.2,421.19 |
| 3.500 | kr.1.09406 | kr.3,829.21 |
| 4.900 | kr.1.05944 | kr.5,191.26 |
| 7.000 | kr.1.02598 | kr.7,181.86 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

