Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC227M050AH2KA | |
|---|---|
DigiKey Part Number | 399-ESC227M050AH2KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESC227M050AH2KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC227M050AH2KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 735 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC227M050AH2AA | KEMET | 0 | 399-ESC227M050AH2AA-ND | kr.1.01899 | Parametric Equivalent |
| ESC227M050AH2EA | KEMET | 6.386 | 399-ESC227M050AH2EACT-ND | kr.3.97000 | Parametric Equivalent |
| ESW227M050AH2AA | KEMET | 7.457 | 399-6628-ND | kr.5.26000 | Parametric Equivalent |
| ESY227M050AH2AA | KEMET | 1.562 | 399-6123-ND | kr.4.62000 | Parametric Equivalent |
| B41856C6227M000 | TDK | 16.074 | 495-B41856C6227M000-ND | kr.4.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | kr.0.75728 | kr.5,452.42 |
| Unit Price without VAT: | kr.0.75728 |
|---|---|
| Unit Price with VAT: | kr.0.94660 |









