
EEV337M035A9PAA | |
|---|---|
DigiKey Part Number | 399-EEV337M035A9PAATR-ND - Tape & Reel (TR) 399-EEV337M035A9PAACT-ND - Cut Tape (CT) 399-EEV337M035A9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV337M035A9PAA |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV337M035A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.54400 | kr.45.44 |
| 50 | kr.3.46500 | kr.173.25 |
| 100 | kr.3.12320 | kr.312.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.53364 | kr.1,266.82 |
| 1.000 | kr.2.34784 | kr.2,347.84 |
| 1.500 | kr.2.25408 | kr.3,381.12 |
| 2.500 | kr.2.14950 | kr.5,373.75 |
| 3.500 | kr.2.08805 | kr.7,308.18 |
| 5.000 | kr.2.02867 | kr.10,143.35 |
| 6.000 | kr.2.00045 | kr.12,002.70 |
| 12.000 | kr.1.90489 | kr.22,858.68 |
| 12.500 | kr.1.89979 | kr.23,747.38 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

