
EDK227M050A9PAA | |
---|---|
DigiKey Part Number | 399-6681-2-ND - Tape & Reel (TR) 399-6681-1-ND - Cut Tape (CT) 399-6681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK227M050A9PAA |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK227M050A9PAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.34000 | kr.6.34 |
10 | kr.4.01300 | kr.40.13 |
50 | kr.3.04120 | kr.152.06 |
100 | kr.2.73540 | kr.273.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.89158 | kr.945.79 |
1.000 | kr.1.74880 | kr.1,748.80 |
1.500 | kr.1.67671 | kr.2,515.07 |
2.500 | kr.1.59639 | kr.3,990.97 |
3.500 | kr.1.55259 | kr.5,434.06 |
Unit Price without VAT: | kr.6.34000 |
---|---|
Unit Price with VAT: | kr.7.92500 |