
CWR11JH335KC | |
|---|---|
DigiKey Part Number | 1001-2358-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR11JH335KC |
Description | CAP TANT 3.3UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11JH335KC Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1411 (3528 Metric) |
Series | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.118" (3.00mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Molded | Qualification MIL-PRF-55365/8 |
ESR (Equivalent Series Resistance) 4Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.07915 | kr.20,158.30 |
| Unit Price without VAT: | kr.10.07915 |
|---|---|
| Unit Price with VAT: | kr.12.59894 |

