CKC21X473FWGAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.34859
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.30998
Datasheet
0.047 µF ±1% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21X473FWGAC7210

DigiKey Part Number
399-CKC21X473FWGAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC21X473FWGAC7210
Description
KC-LINK 2220 47NF 650VDC C0G
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.047 µF ±1% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21X473FWGAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Tolerance
±1%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC21X473FWGACAUTOKEMET0399-CKC21X473FWGACAUTOTR-NDkr.25.34859Parametric Equivalent
CKC21X473FWGACTUKEMET0399-CKC21X473FWGACTUTR-NDkr.25.30998Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.24.07853kr.96,314.12
Manufacturers Standard Package
Unit Price without VAT:kr.24.07853
Unit Price with VAT:kr.30.09816