
CKC21C682JJGACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-CKC21C682JJGACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C682JJGACAUTO7210 |
Description | KC-LINK 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C682JJGACAUTO7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Voltage, High Temperature |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 2220 (5750 Metric) |
Voltage - Rated | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.74775 | kr.27,495.50 |
| Unit Price without VAT: | kr.13.74775 |
|---|---|
| Unit Price with VAT: | kr.17.18469 |

