Parametric Equivalent
Parametric Equivalent

CKC18C123MCGAC7210 | |
|---|---|
DigiKey Part Number | 399-CKC18C123MCGAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18C123MCGAC7210 |
Description | KC-LINK 1812 12NF 500VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±20% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C123MCGAC7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC18C123MCGACAUTO | KEMET | 0 | 399-CKC18C123MCGACAUTOTR-ND | kr.6.58308 | Parametric Equivalent |
| CKC18C123MCGACTU | KEMET | 0 | 399-CKC18C123MCGACTUTR-ND | kr.6.53768 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.78462 | kr.11,569.24 |
| Unit Price without VAT: | kr.5.78462 |
|---|---|
| Unit Price with VAT: | kr.7.23078 |



