15 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C150F3GAC

DigiKey Part Number
399-8580-2-ND - Tape & Reel (TR)
399-8580-1-ND - Cut Tape (CT)
399-8580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C150F3GAC
Description
CAP CER 15PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C150F3GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.51900kr.15.19
50kr.1.12180kr.56.09
100kr.0.99870kr.99.87
500kr.0.79266kr.396.33
1.000kr.0.72895kr.728.95
2.500kr.0.66177kr.1,654.42
5.000kr.0.62131kr.3,106.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.57133kr.8,569.95
30.000kr.0.54686kr.16,405.80
45.000kr.0.53461kr.24,057.45
75.000kr.0.52102kr.39,076.50
105.000kr.0.51308kr.53,873.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000