
CBR02C150F3GAC | |
|---|---|
DigiKey Part Number | 399-8580-2-ND - Tape & Reel (TR) 399-8580-1-ND - Cut Tape (CT) 399-8580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C150F3GAC |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C150F3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.51900 | kr.15.19 |
| 50 | kr.1.12180 | kr.56.09 |
| 100 | kr.0.99870 | kr.99.87 |
| 500 | kr.0.79266 | kr.396.33 |
| 1.000 | kr.0.72895 | kr.728.95 |
| 2.500 | kr.0.66177 | kr.1,654.42 |
| 5.000 | kr.0.62131 | kr.3,106.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.57133 | kr.8,569.95 |
| 30.000 | kr.0.54686 | kr.16,405.80 |
| 45.000 | kr.0.53461 | kr.24,057.45 |
| 75.000 | kr.0.52102 | kr.39,076.50 |
| 105.000 | kr.0.51308 | kr.53,873.40 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

