
CBR08C629D1GAC | |
|---|---|
DigiKey Part Number | 399-CBR08C629D1GACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C629D1GAC |
Description | CAP CER 6.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C629D1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.03255 | kr.4,130.20 |
| Unit Price without VAT: | kr.1.03255 |
|---|---|
| Unit Price with VAT: | kr.1.29069 |

