
C930ZG36100ZA0X | |
|---|---|
DigiKey Part Number | C930ZG36100ZA0X-ND |
Manufacturer | |
Manufacturer Product Number | C930ZG36100ZA0X |
Description | CAP FILM 100UF 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C930ZG36100ZA0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -5%, +15% | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 5.315" (135.00mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | 0.740" (18.80mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | kr.186.05371 | kr.41,676.03 |
| Unit Price without VAT: | kr.186.05371 |
|---|---|
| Unit Price with VAT: | kr.232.56714 |

