Parametric Equivalent
Parametric Equivalent

C925U330JYNDCAWL45 | |
|---|---|
DigiKey Part Number | 399-C925U330JYNDCAWL45TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C925U330JYNDCAWL45 |
Description | 33.0PF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C925U330JYNDCAWL30 | KEMET | 0 | 399-C925U330JYNDCAWL30-ND | kr.0.73161 | Parametric Equivalent |
| C925U330JYNDCAWL35 | KEMET | 0 | 399-C925U330JYNDCAWL35-ND | kr.0.73161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.73161 | kr.1,463.22 |
| Unit Price without VAT: | kr.0.73161 |
|---|---|
| Unit Price with VAT: | kr.0.91451 |


