Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C915U750JYSDAAWL30 | |
|---|---|
DigiKey Part Number | 399-C915U750JYSDAAWL30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C915U750JYSDAAWL30 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C915U750JYSDAAWL30 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C915U750JYSDAA7317 | KEMET | 0 | 399-C915U750JYSDAA7317TB-ND | kr.1.31785 | Parametric Equivalent |
| C915U750JYSDAAWL20 | KEMET | 0 | 399-C915U750JYSDAAWL20-ND | kr.1.31785 | Parametric Equivalent |
| C915U750JYSDAAWL35 | KEMET | 0 | 399-C915U750JYSDAAWL35-ND | kr.1.31785 | Parametric Equivalent |
| C915U750JYSDAAWL45 | KEMET | 0 | 399-C915U750JYSDAAWL45-ND | kr.1.31785 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.31785 | kr.13,178.50 |
| Unit Price without VAT: | kr.1.31785 |
|---|---|
| Unit Price with VAT: | kr.1.64731 |





