C901U221KUYDAAWL35 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53673
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53673
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53673
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.60113
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.58495
Datasheet
220 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U221KUYDAAWL35

DigiKey Part Number
C901U221KUYDAAWL35-ND
Manufacturer
Manufacturer Product Number
C901U221KUYDAAWL35
Description
CAP CER 220PF 400VAC Y5P RADIAL
Customer Reference
Detailed Description
220 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U221KUYDAAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U221KUYDAA7317KEMET0C901U221KUYDAA7317-NDkr.1.53673Parametric Equivalent
C901U221KUYDAAWL20KEMET0C901U221KUYDAAWL20-NDkr.1.53673Parametric Equivalent
C901U221KUYDAAWL45KEMET0C901U221KUYDAAWL45-NDkr.1.53673Parametric Equivalent
C901U221KVYDAAWL45KEMET0C901U221KVYDAAWL45-NDkr.1.60113Parametric Equivalent
VY1221K31Y5SQ63L0Vishay Beyschlag/Draloric/BC Components0VY1221K31Y5SQ63L0-NDkr.0.58495Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types